Panasonic SF2-24V technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 53.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Power Consumption | 500mW |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Switching Capacity | 150W |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SF2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.