Panasonic SF2-DC12V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 17ms |
| Packaging | Bulk |
| Release Time | 7ms |
| RoHS Compliant | No |
| Series | SF2 |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SF2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
