Panasonic SF2-EH16-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 200mA |
| Output Configuration | NPN |
| Response Time | 20ms |
| Sensing Distance | 10m |
| Series | SF2-EH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2-EH16-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.