The SF2B-H48-N is a NPN open collector sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features an IP65 rating and a response time of 15ms. The sensor is available in a single package quantity and is designed for general use.
Panasonic SF2B-H48-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 15ms |
| Sensing Distance | 13m |
| Series | SF2B |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2B-H48-N to view detailed technical specifications.
No datasheet is available for this part.