Panasonic SF2D-DC48V technical specifications.
| Coil Current | 10.4mA |
| Coil Power | 500mW |
| Coil Resistance | 4.6kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 17ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | SF2D |
| Termination | PC Pin |
| Throw Configuration | 4PST, DPST |
| Weight | 38g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
