
Electromechanical relay featuring a 12VDC coil with 288 Ohm resistance and 41.7mA coil current. Offers DPST-NO/DPST-NC contact configuration with a 6A contact current rating. Contact material includes Tin, Gold, and Silver, with a maximum AC voltage rating of 440V and DC rated voltage of 30V. Mounts via through-hole termination with PC pins, operating within a -40°C to 70°C temperature range. Dimensions are 53.3mm (L) x 25mm (W) x 16.5mm (H).
Panasonic SF2D12D technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Gold, Silver |
| Contact Type | 2 makers, 2 breakers |
| Depth | 25mm |
| Fall Time | 7ms |
| Height | 16mm |
| Length | 53.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 17.5ms |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
