Panasonic SF2D24D technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Type | 2 makers, 2 breakers |
| Fall Time | 7ms |
| Height | 16mm |
| Length | 53.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 17.5ms |
| Switching Current | 6A |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2D24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
