Panasonic SF4-D-24 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Type | 4 makers, 4 breakers |
| Depth | 33mm |
| Height | 16.5mm |
| Length | 53.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4-D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.