Panasonic SF4-DC5V technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| RoHS Compliant | No |
| Series | SF4 |
| Termination | PC Pin |
| Throw Configuration | 8PST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SF4-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.