
12VDC power relay featuring a 369 Ohm coil resistance and 32.5mA coil current, consuming 400mW. Offers 8A contact current rating with Tin, Gold, Silver contact material and Gold plating. This through-hole mounted relay boasts a 500V AC/DC voltage rating, 6A switching current, and a 53.3mm length, 33mm depth, with a 2.5mm pitch. Operate time is 23ms, release time is 6ms, and it operates within a -25°C to 92°C temperature range. Configuration includes 6PST, DPST, and 4PST options.
Panasonic SFN4D-DC12V technical specifications.
| Coil Current | 32.5mA |
| Coil Power | 400mW |
| Coil Resistance | 369R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Gold |
| Depth | 33mm |
| Length | 53.3mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 92°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Operate Time | 23ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | SFN4D |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFN4D-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
