Panasonic SFN4D-DC16V technical specifications.
| Coil Current | 24.4mA |
| Coil Resistance | 656.4R |
| Coil Voltage (DC) | 16V |
| Max Current Rating | 8A |
| Max Operating Temperature | 92°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFN4D-DC16V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.