
24VDC power relay featuring a 1.6kΩ coil resistance and 15mA coil current, consuming 360mW. Offers a 6A contact current rating with Tin, Silver, and Gold contact material. This through-hole mounted relay provides 4 contacts with a 4PST, SPST, and 3PST throw configuration, and operates within a -40°C to 85°C temperature range. Dimensions are 40mm x 13mm x 24mm, with a 20ms operate and release time.
Panasonic SFS3-L-DC24V technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 6A |
| Height | 24mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Switching Current | 6A |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS3-L-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
