This 12V 500mW 6A electromechanical relay from Panasonic features a 6PST, DPST, 4PST throw configuration and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a coil current of 41.7mA and a coil resistance of 288R, this relay is suitable for a variety of applications.
Panasonic SFS4-DC12V technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Height | 24mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SFS |
| Termination | PC Pin |
| Throw Configuration | 6PST, DPST, 4PST |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFS4-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.