
General purpose electromechanical relay featuring a 12VDC coil with 56mA current draw and 670mW power consumption. Offers 4PST contact configuration with a 6A contact current rating at 30VDC, suitable for AC/DC output. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Includes gold and silver contact material for enhanced performance.
Panasonic SFY3-DC12V technical specifications.
| Coil Current | 56mA |
| Coil Power | 670mW |
| Coil Resistance | 215R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Height | 14.5mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY3-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
