High-performance power relay featuring a 21VDC coil voltage and 6A contact current rating. This through-hole mounted component offers a versatile 4-pole configuration with SPST and 3PST throw options. Operates within a wide temperature range of -40°C to 70°C, with a 20ms operate time and 10ms release time. Contact material includes gold and silver for enhanced reliability.
Panasonic SFY3-DC21V technical specifications.
| Coil Current | 32mA |
| Coil Power | 670mW |
| Coil Resistance | 666R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 21V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | SPST, 3PST, 4PST |
| Voltage Rating (AC) | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY3-DC21V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.