
High-performance power relay featuring an 18VDC coil with 37mA coil current and 670mW coil power. This through-hole mounted relay offers a 6A contact current rating with gold and silver contact material, and a 250V AC voltage rating. It provides a 6-pole configuration with 6PST, DPST, and 4PST throw options, and operates within a temperature range of -40°C to 70°C. The relay has a 20ms operate time and 10ms release time, with PC pin termination.
Panasonic SFY4-DC18V technical specifications.
| Coil Current | 37mA |
| Coil Power | 670mW |
| Coil Resistance | 483R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 6PST, DPST, 4PST |
| Voltage Rating (AC) | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY4-DC18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
