
Power Relay with 12VDC coil voltage and 6A contact current rating. Features 6 poles with 5 Normally Open and 1 Normally Closed contacts. Operates with a 56mA coil current and 670mW coil power, boasting a 215 Ohm coil resistance. Through-hole mounting with PC pin termination. Rated for 250V AC, with operating temperatures from -40°C to 70°C. RoHS compliant.
Panasonic SFY5-DC12V technical specifications.
| Coil Current | 56mA |
| Coil Power | 670mW |
| Coil Resistance | 215R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 6PST, SPST, 5PST |
| Voltage Rating (AC) | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY5-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.