
High-performance power relay featuring an 18VDC coil voltage and 6A contact current rating. This through-hole mounted electromechanical relay offers a 6-pole configuration with SPST, 5PST, and 6PST throw options, and a 250V AC voltage rating. Coil specifications include 37mA current, 670mW power, 483Ω resistance, and non-latching operation. Contact material is gold and silver, with operate and release times of 20ms and 10ms respectively. Operating temperature range is -40°C to 70°C, with dimensions of 39x28.6x14.5mm.
Panasonic SFY5-DC18V technical specifications.
| Coil Current | 37mA |
| Coil Power | 670mW |
| Coil Resistance | 483R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | SPST, 5PST, 6PST |
| Voltage Rating (AC) | 250V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY5-DC18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
