
Power relay featuring a 24VDC coil voltage and 6A contact current rating. This electromechanical relay offers a 6PST, SPST, and 5PST throw configuration with gold and silver contact material. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 70°C and has a coil power of 670mW. Dimensions are 39mm (length) x 28.6mm (width) x 14.5mm (height).
Panasonic SFY5-DC24V technical specifications.
| Coil Current | 28mA |
| Coil Power | 670mW |
| Coil Resistance | 864R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 28.6mm |
| Height | 14.5mm |
| Length | 39mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | SF-Y |
| Termination | PC Pin |
| Throw Configuration | 6PST, SPST, 5PST |
| Voltage Rating (AC) | 250V |
| Weight | 23g |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SFY5-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
