Panasonic SG-A1-02-1 technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SG-A1 |
| Switch Function | On-Off |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-A1-02-1 to view detailed technical specifications.
No datasheet is available for this part.