The Panasonic SG-B2-K2AC-5 is a disconnect switch with a current rating of 2.5A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 70°C and is packaged in bulk with cable leads. It meets IP65 standards for water resistance and dust tightness.
Panasonic SG-B2-K2AC-5 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 2.5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SG-B2 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-B2-K2AC-5 to view detailed technical specifications.
No datasheet is available for this part.