The Panasonic SG-B2-K2CC-5 is a chassis mount DPST disconnect switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 2.5A and a voltage rating of 125V AC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is rated for IP65, water resistant, and dust tight, and is available in bulk packaging with cable leads.
Panasonic SG-B2-K2CC-5 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 2.5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SG-B2 |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SG-B2-K2CC-5 to view detailed technical specifications.
No datasheet is available for this part.