Panasonic SH-32R technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP66 |
| Series | SH |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SH-32R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
