
The SK8403170L is a surface-mount N-channel MOSFET with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a continuous drain current of 59A and a drain to source resistance of 3.9mR. The device is packaged in a tape and reel format with a package quantity of 3000. It is RoHS compliant and suitable for use in high-power applications.
Panasonic SK8403170L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 3V |
| Height | 0.95mm |
| Input Capacitance | 2.94nF |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 24.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 11ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SK8403170L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.