Panasonic SK8603140L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 103A |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 3V |
| Height | 0.95mm |
| Input Capacitance | 6.86nF |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 18ns |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SK8603140L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.