
The SK8603190L is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a continuous drain current of 19A and a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 10mR and a maximum power dissipation of 19W. It is packaged in a HSO8-F4-B package and is RoHS compliant.
Panasonic SK8603190L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 3V |
| Height | 0.95mm |
| Input Capacitance | 1.092nF |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 19W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 7ns |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SK8603190L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
