Panasonic SL-CJ2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SL-CJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.