
DPDT Power Relay with 110VDC coil voltage and 2.7mA coil current. Features a 15A contact current rating with Tin, Silver contacts and a 250V AC / 30V DC maximum voltage rating. This general-purpose relay offers plug-in mounting and operates within a -50°C to 60°C temperature range. Dimensions are 51mm (length) x 25.6mm (depth) x 27.65mm (height).
Panasonic SP2-DC110V technical specifications.
| Coil Current | 2.7mA |
| Coil Resistance | 40.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | SP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-DC110V to view detailed technical specifications.
No datasheet is available for this part.
