
DPDT power relay with a 12VDC coil voltage and 25mA coil current. Features a 15A contact current rating with Tin, Silver contact material and a 250VAC/30VDC voltage rating. This plug-in relay offers 30ms operate time and 20ms release time, with a maximum operating temperature of 60°C. Dimensions are 51mm (L) x 25.6mm (D) x 27.65mm (H).
Panasonic SP2-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 300mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
