
DPDT power relay with a 48VDC dual coil, latching type, and 6.2mA coil current. Features a 15A contact current rating with Tin/Silver contacts and a 250VAC/30VDC maximum voltage rating. Operates within a -50°C to 60°C temperature range, offering 30ms operate and release times. Socketable plug-in mounting with quick connect termination.
Panasonic SP2-L2-DC48V technical specifications.
| Coil Current | 6.2mA |
| Coil Resistance | 7.68kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-L2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
