
General purpose relay featuring a DPDT (2 Form C) configuration with a 12VDC coil voltage and 25mA coil current. This through-hole mount component offers a 15A contact current rating and a 30VDC contact voltage rating, with AC voltage rating up to 250V. Coil power consumption is 300mW, and contact material includes tin and silver. Operating temperature range is -50°C to 60°C.
Panasonic SP2-P-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Current Rating | 15A |
| Depth | 25.6mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Switching Current | 15A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 50g |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-P-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
