
DPDT power relay featuring a 12VDC dual-coil latching mechanism. Offers a 15A contact current rating with silver-tin contact material and 250VAC/30VDC voltage ratings. Through-hole mounting with PC pin termination, measuring 51x25.6x22mm. Operates within a -50°C to 60°C temperature range with a 30ms operate and release time.
Panasonic SP2-PL2-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-PL2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
