
The SP2-PL2-DC24V is a dual coil latching relay with a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. It features a contact current rating of 15A and a contact material of tin and silver. The relay has a maximum voltage rating of 30V DC and 250V AC, and a power consumption of 300mW. It is available in a through hole package quantity of 20, packaged in rail/tube format.
Panasonic SP2-PL2-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-PL2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
