Panasonic SP2-PL2-DC3V technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 30R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-PL2-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.