
DPDT power relay with a 5VDC dual-coil latching mechanism. Features a 15A contact current rating and 250VAC/30VDC maximum voltage ratings. Operates within a -50°C to 60°C temperature range with a 30ms operate and release time. Through-hole mounting with PC pin termination, suitable for general-purpose applications.
Panasonic SP2-PL2-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-PL2-DC5V to view detailed technical specifications.
No datasheet is available for this part.
