Panasonic SP2-WS technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 10 |
| Series | SP |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP2-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.