
The SP4-DC32V is a general purpose relay with a coil voltage of 32V DC and a contact current rating of 10A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. The relay is socketable and plug-in, with a termination of plug and a throw configuration of 4PDT. It has a coil resistance of 3.4kR and a coil current of 9.4mA. The relay is lead free and has a maximum voltage rating of 30V DC and 250V AC.
Panasonic SP4-DC32V technical specifications.
| Coil Current | 9.4mA |
| Coil Resistance | 3.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | SP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-DC32V to view detailed technical specifications.
No datasheet is available for this part.