
The SP4-DC36V Plug-In Relay is a general purpose relay with a non-latching coil and a maximum operating temperature range of -50°C to 60°C. It has a maximum voltage rating of 30V DC and 250V AC, and a maximum current rating of 10A. The relay has a plug-in mount and a 4PDT throw configuration. It is lead free and has a coil resistance of 4.3kΩ and a coil current of 8.3mA.
Panasonic SP4-DC36V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 4.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | SP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-DC36V to view detailed technical specifications.
No datasheet is available for this part.
