
General purpose 4PDT relay with a 5VDC coil voltage and 60.2mA coil current. Features a 300mW coil power consumption and 83 Ohm coil resistance. Contacts rated for 10A at 30VDC and 250VAC, with silver-tin contact material. Socket mountable with quick connect termination, operating between -50°C and 60°C. RoHS compliant.
Panasonic SP4-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Power | 300mW |
| Coil Resistance | 83R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Case |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.