
4PDT plug-in power relay featuring a 6VDC coil with 50mA coil current and 120 Ohm coil resistance. Offers a 10A contact current rating with Tin, Silver contact material and a maximum AC voltage rating of 250V, and DC voltage rating of 30V. Operates within a temperature range of -50°C to 60°C, with a 30ms operate time and 20ms release time. This general-purpose relay is socketable, RoHS compliant, and has quick connect termination.
Panasonic SP4-DC6V technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
