
The SP4-PL2-DC12V is a 12V dual coil latching relay with a contact current rating of 10A and a maximum voltage rating of 250V AC. It has a latching, dual coil design with a coil current of 25mA and a coil resistance of 480R. The relay is lead free and has a power consumption of 300mW. It operates within a temperature range of -50°C to 60°C and has a throw configuration of 4PDT.
Panasonic SP4-PL2-DC12V technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 480R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-PL2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
