
4PDT power relay with a 24VDC dual coil, latching type, and 10A contact current rating. Features tin/silver contacts, 250VAC/30VDC max voltage ratings, and a 300mW power consumption. Through-hole mounting with PC pin termination, operating temperature range of -50°C to 60°C, and 30ms operate/release times.
Panasonic SP4-PL2-DC24V technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-PL2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
