
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Operates with a 5V DC dual coil, latching type, drawing 60.2mA with 83 ohms resistance and 300mW power consumption. Offers AC voltage rating of 250V and DC voltage rating of 30V, with a contact material of tin and silver. Designed for through-hole mounting with PC pin termination, it has an operate and release time of 30ms and operates within a temperature range of -50°C to 60°C.
Panasonic SP4-PL2-DC5V technical specifications.
| Coil Current | 60.2mA |
| Coil Resistance | 83R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 25.6mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | SP |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-PL2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
