Panasonic SP4-PS technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Series | SP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.