The Panasonic SP4-SS is a 16-position female relay with a maximum current rating of 10A and an operating temperature range of -50°C to 60°C. It features a panel mount and is constructed with lead-free materials. The relay is designed for use in general applications and is part of the SP series.
Panasonic SP4-SS technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Series | SP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SP4-SS to view detailed technical specifications.
No datasheet is available for this part.