Panasonic ST1-12V technical specifications.
| Coil Current | 18.8mA |
| Coil Power | 240mW |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ST1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.