
24VDC through-hole mount power relay featuring SPST-NO/SPST-NC contact configuration and an 8A contact current rating. Coil specifications include 24VDC, 10mA, 2.4kΩ resistance, and 240mW power consumption. Operates within a -40°C to 60°C temperature range with 15ms operate and 10ms release times. Contact material is Silver/Tin, supporting AC voltage ratings up to 380V and DC voltage ratings up to 30V.
Panasonic ST1-DC24V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
