
General purpose electromechanical relay featuring a DPST (1 Form A, 1 Form B) contact configuration. Coil operates at 24VDC with 10mA current and 240mW power consumption. Contact rating is 8A at 250VDC and 380VAC, with contact material options including Tin, Silver, and Gold. This through-hole, PCB mount relay offers a 15ms operate time and 10ms release time, with a mechanical life of 100,000 hours. Approvals include UL, CSA, and VDE, and the component is RoHS compliant.
Panasonic ST1-DC24V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 250V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
