
General purpose electromechanical relay featuring a 1 Form A,b (SPDT) contact configuration and DPST switching. Coil operates at 12VDC with 18.8mA current and 240mW power consumption, utilizing a latching, dual coil design. Contact ratings include 8A maximum current and 250VDC / 380VAC voltage, with contact material options of Tin, Silver, and Gold. Through-hole mounting with PC pin termination, operating within a -40°C to 60°C temperature range.
Panasonic ST1-L2-DC12V-F technical specifications.
| Package/Case | DIP |
| Coil Current | 18.8mA |
| Coil Resistance | 640R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
