
SPST-NO/SPST-NC power relay with a 24VDC dual coil, featuring an 8A contact current rating and a 380VAC/250VDC voltage rating. This through-hole mount component offers a 15ms operate and release time, with a mechanical life of 100,000 hours. Operating across a -40°C to 60°C temperature range, it is RoHS compliant and suitable for general-purpose applications.
Panasonic ST1-L2-DC24V-F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Resistance | 2.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 14mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 240mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
